LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM4532F2SF-900T20 product image
  • WCM4532F2SF-900T20 thumbnail 1
  • WCM4532F2SF-900T20 thumbnail 2
  • WCM4532F2SF-900T20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM4532F2SF-900T20RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM4532F2SF-900T20
LCSC Part #
C357325
Packaging
SMD-4P,4.5x3.2mm
Customer #
Key Attributes
CMC 2A 2LN 90Ω SMD
Datasheetpdf iconTAI-TECH WCM4532F2SF-900T20
In-Stock: 8,320
8,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1997$ 1.00
50+$ 0.1551$ 7.76
150+$ 0.136$ 20.40
500+$ 0.1117$ 55.85
2,500+$ 0.1011$ 252.75
5,000+$ 0.0947$ 473.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,4.5x3.2mm
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Impedance @ Frequency90Ω@100MHz
Current Rating2A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common mode impedance at high frequency cause excellent noise suppression performance.
  • WCM4532F2SF series realizes small size and low profile. 4.5×3.2×2.8 mm
  • 100% Lead(Pb) & Halogen-Free and RoHS compliant.