TAI-TECH WCM3216F2SF-900T04
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM3216F2SF-900T04 |
| LCSC Part # | C357319 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 90Ω SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies, delivering superior noise suppression performance.
- WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Operating temperature range: -40~+125℃ (including self-temperature rise).
In-Stock: 14,930
14,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0689 | $ 0.69 |
| 100+ | $ 0.0533 | $ 5.33 |
| 300+ | $ 0.0455 | $ 13.65 |
| 2,000+ | $ 0.0423 | $ 84.60 |
| 4,000+ | $ 0.0376 | $ 150.40 |
| 10,000+ | $ 0.0353 | $ 353.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies, delivering superior noise suppression performance.
- WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Operating temperature range: -40~+125℃ (including self-temperature rise).
C357319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



