LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM3216F2SF-261T03 product image
  • WCM3216F2SF-261T03 thumbnail 1
  • WCM3216F2SF-261T03 thumbnail 2
  • WCM3216F2SF-261T03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM3216F2SF-261T03RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM3216F2SF-261T03
LCSC Part #
C357317
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 300mA 2LN 260Ω SMD
Datasheetpdf iconTAI-TECH WCM3216F2SF-261T03
In-Stock: 2,820
2,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1108$ 0.55
50+$ 0.0896$ 4.48
150+$ 0.079$ 11.85
500+$ 0.071$ 35.50
2,000+$ 0.0579$ 115.80
4,000+$ 0.0547$ 218.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,3.2x1.6mm
DC Resistance(DCR)500mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating300mA
Impedance @ Frequency260Ω@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies, delivering superior noise suppression performance.
  • WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
  • 100% lead-free, halogen-free, and RoHS compliant.
  • Operating temperature range: -40~+125℃ (including self-temperature rise).