LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM3216F2SF-222T02 product image
  • WCM3216F2SF-222T02 thumbnail 1
  • WCM3216F2SF-222T02 thumbnail 2
  • WCM3216F2SF-222T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM3216F2SF-222T02RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM3216F2SF-222T02
LCSC Part #
C357316
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 200mA 2LN 2.2kΩ SMD
Datasheetpdf iconTAI-TECH WCM3216F2SF-222T02
In-Stock: 45,745
45,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1034$ 0.52
50+$ 0.0862$ 4.31
150+$ 0.0776$ 11.64
500+$ 0.0711$ 35.55
2,000+$ 0.0671$ 134.20
4,000+$ 0.0645$ 258.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,3.2x1.6mm
DC Resistance(DCR)1.2Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating200mA
Impedance @ Frequency2.2kΩ@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies, delivering superior noise suppression performance.
  • WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
  • 100% lead-free, halogen-free, and RoHS compliant.
  • Operating temperature range: -40~+125℃ (including self-temperature rise).