TAI-TECH TMPC1206HP-151MG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC1206HP-151MG-D |
| LCSC Part # | C357258 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 150uH 3A 300mΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 3A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 300mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 3,150
3,150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7379 | $ 0.74 |
| 10+ | $ 0.6066 | $ 6.07 |
| 30+ | $ 0.5401 | $ 16.20 |
| 100+ | $ 0.4752 | $ 47.52 |
| 500+ | $ 0.4363 | $ 218.15 |
| 1,000+ | $ 0.4152 | $ 415.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 3A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 300mΩ |
Report an ErrorShow similar products (0) >
C357258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



