TAI-TECH TMPC1004H-R15YG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC1004H-R15YG-D |
| LCSC Part # | C357242 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 150nH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 43A | |
| Inductance | 150nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 0.5mΩ | |
| Current - Saturation(Isat) | 75A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.293 | $ 1.47 |
| 50+ | $ 0.2307 | $ 11.54 |
| 150+ | $ 0.2041 | $ 30.62 |
| 500+ | $ 0.1658 | $ 82.90 |
| 2,500+ | $ 0.151 | $ 377.50 |
| 5,000+ | $ 0.1421 | $ 710.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD | |
| Current Rating | 43A | |
| Inductance | 150nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 0.5mΩ | |
| Current - Saturation(Isat) | 75A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



