TAI-TECH TMPC0624H-6R8MG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0624H-6R8MG-D |
| LCSC Part # | C357230 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 4A 65mΩ SMD,7x6.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 65mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 10,670
10,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2658 | $ 1.33 |
| 50+ | $ 0.2229 | $ 11.15 |
| 150+ | $ 0.2046 | $ 30.69 |
| 1,500+ | $ 0.1652 | $ 247.80 |
| 3,000+ | $ 0.155 | $ 465.00 |
| 4,500+ | $ 0.1489 | $ 670.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 65mΩ |
Report an ErrorShow similar products (0) >
C357230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



