TAI-TECH TMPC0502HP-100MG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0502HP-100MG-D |
| LCSC Part # | C357157 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.3A 180mΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 180mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,710
2,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.334 | $ 1.67 |
| 50+ | $ 0.2727 | $ 13.64 |
| 150+ | $ 0.2464 | $ 36.96 |
| 500+ | $ 0.2137 | $ 106.85 |
| 3,000+ | $ 0.1791 | $ 537.30 |
| 6,000+ | $ 0.1703 | $ 1021.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 180mΩ |
Report an ErrorShow similar products (0) >
C357157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



