TAI-TECH TMPC0412HP-4R7MG-Z02
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0412HP-4R7MG-Z02 |
| LCSC Part # | C357152 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.7A 128mΩ SMD,4.1x4.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.7A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 128mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.7A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 128mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 3,215
3,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1979 | $ 0.99 |
| 50+ | $ 0.177 | $ 8.85 |
| 150+ | $ 0.168 | $ 25.20 |
| 500+ | $ 0.1569 | $ 78.45 |
| 2,500+ | $ 0.1249 | $ 312.25 |
| 4,000+ | $ 0.1219 | $ 487.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.7A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 128mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.7A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 128mΩ |
Report an ErrorShow similar products (0) >
C357152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



