TAI-TECH TMPC0402HP-R68MG-Z02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | TMPC0402HP-R68MG-Z02 |
| LCSC Part # | C357145 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 680nH 6.3A 16mΩ SMD |
| Description | 6.3A 680nH ±20% 10A 16mΩ SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,222
1,222
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3234 | $ 0.32 |
10+ | $ 0.2581 | $ 2.58 |
30+ | $ 0.2301 | $ 6.90 |
100+ | $ 0.1952 | $ 19.52 |
500+ | $ 0.1797 | $ 89.85 |
1,000+ | $ 0.1491 | $ 149.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$