TAI-TECH TMPC0402HP-6R8MG-Z02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | TMPC0402HP-6R8MG-Z02 |
| LCSC Part # | C357138 |
| Package | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.8A 150mΩ SMD,4.5x4.1mm |
| Description | 1.8A 6.8uH 2.8A 150mΩ ±20% SMD,4.5x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,4.5x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,925
2,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3033 | $ 1.52 |
50+ | $ 0.2428 | $ 12.14 |
150+ | $ 0.2169 | $ 32.54 |
500+ | $ 0.1845 | $ 92.25 |
3,000+ | $ 0.1504 | $ 451.20 |
6,000+ | $ 0.1417 | $ 850.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$