TAI-TECH TMPA1265SP-101MN-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPA1265SP-101MN-D |
| LCSC Part # | C357118 |
| Packaging | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 3.8A 140mΩ SMD,12.6x13.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 3.8A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 140mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 140mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,579
1,579 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7493 | $ 0.75 |
| 10+ | $ 0.6309 | $ 6.31 |
| 30+ | $ 0.5709 | $ 17.13 |
| 100+ | $ 0.5125 | $ 51.25 |
| 500+ | $ 0.4314 | $ 215.70 |
| 1,000+ | $ 0.4136 | $ 413.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 3.8A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 140mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 140mΩ |
Report an ErrorShow similar products (0) >
C357118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



