TAI-TECH HCB3216KF-121T60
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | HCB3216KF-121T60 |
| LCSC Part # | C357013 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 1206 1LN |
| Description | 18mΩ ±25% 120Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,520 
9,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0228 | $ 0.46 |
200+ | $ 0.0178 | $ 3.56 |
600+ | $ 0.015 | $ 9.00 |
3,000+ | $ 0.0128 | $ 38.40 |
9,000+ | $ 0.0113 | $ 101.70 |
21,000+ | $ 0.0105 | $ 220.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$