TAI-TECH HCB2012KF-121T20
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB2012KF-121T20 |
| LCSC Part # | C356986 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0805 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- Reflow solderable
- Profile and dimensions per E.I.A. specifications
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% Pb-free and halogen-free, RoHS compliant
- Low DCR electrode structure for minimal power loss
- Operating temperature: -55~+125℃ (including self-temperature rise)
In-Stock: 220,450
220,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0146 | $ 0.73 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,500+ | $ 0.0103 | $ 15.45 |
| 4,000+ | $ 0.009 | $ 36.00 |
| 24,000+ | $ 0.0082 | $ 196.80 |
| 48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- Reflow solderable
- Profile and dimensions per E.I.A. specifications
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% Pb-free and halogen-free, RoHS compliant
- Low DCR electrode structure for minimal power loss
- Operating temperature: -55~+125℃ (including self-temperature rise)
C356986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



