TAI-TECH HCB1608KF-331T20
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB1608KF-331T20 |
| LCSC Part # | C356973 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 330Ω 0603 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 330Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction.
- Closed magnetic circuit avoids crosstalk.
- Suitable for reflow soldering.
- Shapes and dimensions follow E.I.A. spec.
- Available in various sizes.
- Excellent solder ability and heat resistance.
- High reliability.
- 100% Lead(Pb) & Halogen-Free and RoHS compliant.
- Low DC resistance structure of electrode to prevent wasteful electric power consumption.
In-Stock: 78,500
78,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144 | $ 0.72 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,500+ | $ 0.0101 | $ 15.15 |
| 4,000+ | $ 0.0089 | $ 35.60 |
| 24,000+ | $ 0.0081 | $ 194.40 |
| 48,000+ | $ 0.0077 | $ 369.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 330Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction.
- Closed magnetic circuit avoids crosstalk.
- Suitable for reflow soldering.
- Shapes and dimensions follow E.I.A. spec.
- Available in various sizes.
- Excellent solder ability and heat resistance.
- High reliability.
- 100% Lead(Pb) & Halogen-Free and RoHS compliant.
- Low DC resistance structure of electrode to prevent wasteful electric power consumption.
C356973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



