LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) WW2FT2K00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) WW2FT2K00

Manufacturer
MPN
WW2FT2K00
LCSC Part #
C3569000
Packaging
Through Hole,D4xL9.4mm
Customer #
Key Attributes
RES 2kΩ ±1% 1.5W Through Hole,D4xL9.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) WW2FT2K00
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2643$ 0.26
200+$ 0.1023$ 20.46
500+$ 0.0987$ 49.35
1,000+$ 0.0969$ 96.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D4xL9.4mm
Resistance2kΩ
Power(Watts)1.5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+350℃