LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA0210001FHS14 product image
Images for reference only

VISHAY RCMA0210001FHS14RoHS

Manufacturer
MPN
RCMA0210001FHS14
LCSC Part #
C3568503
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 10kΩ ±1% Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMA0210001FHS14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1104$ 12.11
200+$ 4.6878$ 937.56
500+$ 4.5227$ 2261.35
1,000+$ 4.441$ 4441.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance10kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%