LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH ACM3225F2SF-102T15 product image
  • ACM3225F2SF-102T15 thumbnail 1
  • ACM3225F2SF-102T15 thumbnail 2
  • ACM3225F2SF-102T15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH ACM3225F2SF-102T15RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
ACM3225F2SF-102T15
LCSC Part #
C356828
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 1.5A 2LN 1kΩ SMD
Datasheetpdf iconTAI-TECH ACM3225F2SF-102T15
In-Stock: 109,075
109,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2252$ 1.13
50+$ 0.1763$ 8.82
150+$ 0.1525$ 22.88
500+$ 0.1312$ 65.60
2,000+$ 0.1234$ 246.80
4,000+$ 0.1199$ 479.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency-
DC Resistance(DCR)100mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating60V
Voltage Withstand-
Current Rating1.5A
Impedance @ Frequency1kΩ@100MHz
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • High common-mode impedance at high frequencies for superior noise suppression
  • ACM3225F2SF series achieves compact and low-profile design at 3.2×2.5×2.2mm
  • 100% lead-free, halogen-free, RoHS compliant
  • Operating temperature range: -40~+85℃ (including self-temperature rise)