Jiangsu JieJie Microelectronics SMCJ48CA
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | SMCJ48CA |
| LCSC Part # | C356788 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 48VWM 77.4VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Peak Pulse Current (Ipp) | 19.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, telecommunications, and intelligent control systems.
Features
AI Translation
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 1500W peak pulse power capability at 10×1000μs waveform.
- Typical IR less than 1μA above 12V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD020, LF maximum peak of 260°.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- telecommunications
- intelligent control systems
In-Stock: 1,200
1,200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1456 | $ 0.73 |
| 50+ | $ 0.1143 | $ 5.72 |
| 150+ | $ 0.101 | $ 15.15 |
| 500+ | $ 0.0842 | $ 42.10 |
| 3,000+ | $ 0.0768 | $ 230.40 |
| 6,000+ | $ 0.0723 | $ 433.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 77.4V | |
| Peak Pulse Current (Ipp) | 19.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, telecommunications, and intelligent control systems.
Features
AI Translation
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 1500W peak pulse power capability at 10×1000μs waveform.
- Typical IR less than 1μA above 12V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD020, LF maximum peak of 260°.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- telecommunications
- intelligent control systems
C356788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



