HGSEMI LMC555M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMC555M/TR |
| LCSC Part # | C356725 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 30uA | |
| Features | Adjustable duty cycle oscillation | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 30uA |
| Type | Description | |
|---|---|---|
| Features | Adjustable duty cycle oscillation | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Report an ErrorShow similar products (0) >
In-Stock: 6,615
6,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1472 | $ 0.74 |
| 50+ | $ 0.1145 | $ 5.73 |
| 150+ | $ 0.1005 | $ 15.08 |
| 500+ | $ 0.083 | $ 41.50 |
| 2,500+ | $ 0.0761 | $ 190.25 |
| 5,000+ | $ 0.0714 | $ 357.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 30uA | |
| Features | Adjustable duty cycle oscillation | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 30uA |
| Type | Description | |
|---|---|---|
| Features | Adjustable duty cycle oscillation | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Report an ErrorShow similar products (0) >
C356725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



