HGSEMI LM393M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM393M/TR |
| LCSC Part # | C356703 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power Low Offset Voltage Dual Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 400nA | |
| Quiescent Current | 1mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393/LM293 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. The device features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems, requiring no additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL=4mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±2mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, DFN-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544 | $ 0.54 |
| 100+ | $ 0.0435 | $ 4.35 |
| 300+ | $ 0.0381 | $ 11.43 |
| 2,500+ | $ 0.032 | $ 80.00 |
| 5,000+ | $ 0.0287 | $ 143.50 |
| 10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 400nA | |
| Quiescent Current | 1mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393/LM293 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. The device features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems, requiring no additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL=4mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±2mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, DFN-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



