HGSEMI CD4094BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4094BM/TR |
| LCSC Part # | C356695 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-stage Shift-and-store Bus Register |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1681 | $ 0.84 |
| 50+ | $ 0.1337 | $ 6.69 |
| 150+ | $ 0.1189 | $ 17.84 |
| 500+ | $ 0.1005 | $ 50.25 |
| 2,500+ | $ 0.0923 | $ 230.75 |
| 5,000+ | $ 0.0874 | $ 437.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
C356695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



