LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC126APWRQ1 product image
  • SN74LVC126APWRQ1 thumbnail 1
  • SN74LVC126APWRQ1 thumbnail 2
  • SN74LVC126APWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC126APWRQ1RoHS

Manufacturer
MPN
SN74LVC126APWRQ1
LCSC Part #
C35660516
Packaging
TSSOP-14
Customer #
Key Attributes
1.65V~3.6V 2 2 20uA 5.7ns@3.3V,50pF TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74LVC126APWRQ1
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3373$ 0.34
10+$ 0.3292$ 3.29
30+$ 0.3244$ 9.73
100+$ 0.3195$ 31.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-14
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element2
FeaturesOutput enable;Level shifting
Number of Elements2
Quiescent Current20uA
Propagation Delay5.7ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece