LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FTF52-10K product image
  • MFR-25FTF52-10K thumbnail 1
  • MFR-25FTF52-10K thumbnail 2
  • MFR-25FTF52-10K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO MFR-25FTF52-10KRoHS

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FTF52-10K
LCSC Part #
C3565480
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 10kΩ ±1% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFR-25FTF52-10K
In-Stock: 19,900
19,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0116$ 5.80
1,500+$ 0.0101$ 15.15
5,000+$ 0.0092$ 46.00
25,000+$ 0.0083$ 207.50
50,000+$ 0.0079$ 395.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance10kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece