LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006222R2000B0L product image
Images for reference only

VISHAY Y006222R2000B0L

Manufacturer
MPN
Y006222R2000B0L
LCSC Part #
C3563889
Packaging
-
Customer #
Key Attributes
RES 22.2Ω ±0.1% 600mW
Datasheetpdf iconVISHAY Y006222R2000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4819$ 9.48
200+$ 3.6697$ 733.94
500+$ 3.5417$ 1770.85
1,000+$ 3.4769$ 3476.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance22.2Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece