TI AWRL6432BDBGAMFRQ1
| Manufacturer | |
| Mfr. Part # | AWRL6432BDBGAMFRQ1 |
| LCSC Part # | C35624473 |
| Package | FCCSP-102 |
| Customer # | |
| Key Attributes | Single-chip 57GHz to 64GHz automotive radar sensor |
| Description | FCCSP-102 Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | TI | |
| Package | FCCSP-102 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.5951 | $ 25.60 |
10+ | $ 24.716 | $ 247.16 |
Standard Packaging 1000/Full
Bag | ||