VISHAY CW01022R00JB14
| Manufacturer | |
| MPN | CW01022R00JB14 |
| LCSC Part # | C3559041 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 13W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY CW01022R00JB14 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 22Ω | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 22Ω | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2911 | $ 1.29 |
| 200+ | $ 0.4998 | $ 99.96 |
| 500+ | $ 0.4829 | $ 241.45 |
| 1,000+ | $ 0.4736 | $ 473.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 22Ω | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 22Ω | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CW01022R00JE12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.6712 | ||
| CW01022R00JB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.8386 | ||
| CW01022R00JE12HE | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.451 | ||
| CW01022R00JE12HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.1099 | ||
| CW01022R00JE73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.017 | ||
| CW01022R00JS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.1519 | ||
| CW01022R00JE73HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.3736 | ||
| CW01022R00JE733 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2418 | ||
| CW01022R00JS67 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2425 | ||
| CW01022R00JE123 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2371 | ||
| CW01022R00JE73HE | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.1754 | ||
| CW01022R00JR69 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2425 |

