TE Connectivity MPT100C15RF
| Manufacturer | |
| MPN | MPT100C15RF |
| LCSC Part # | C3558654 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 100W TO-247-2 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-247-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-247-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.7053 | $ 13.71 |
| 200+ | $ 5.3048 | $ 1060.96 |
| 500+ | $ 5.1181 | $ 2559.05 |
| 1,000+ | $ 5.0256 | $ 5025.60 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-247-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-247-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TEH100M15R0FE | Ohmite | TO-247-2 | 0 | $ 8.5836 | ||
| MP9100-15.0-1% | Caddock | TO-247-2 | 0 | $ 23.0899 | ||
| LTO100F15R00FTE3 | VISHAY | TO-247-2 | 0 | $ 13.6123 | ||
| PF2472-15RF1 | Riedon | TO-247-2 | 0 | $ 5.1521 | ||
| TR100FBD15R0 | SEI(Stackpole Electronics Inc.) | TO-247-2 | 0 | $ 5.9606 |

