LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3282FSB14 product image
Images for reference only

VISHAY RNC55J3282FSB14

Manufacturer
MPN
RNC55J3282FSB14
LCSC Part #
C3557889
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 32.8kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3282FSB14
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5271$ 1.53
200+$ 0.5908$ 118.16
500+$ 0.5708$ 285.40
1,000+$ 0.56$ 560.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance32.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3282FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55J3282BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3282BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3282BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3282BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J3282BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3282BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC5532K800BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J3282BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3282BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5532K800BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3282BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3282BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5532K800BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J3282BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14CTE32K8SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1361
RNF14BAE32K8SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909