SINO-IC SMBJ12CA
| Manufacturer | SINO-ICAsian Brands |
| MPN | SMBJ12CA |
| LCSC Part # | C355280 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SMB | |
| Clamping Voltage | 19.9V | |
| Peak Pulse Current (Ipp) | 30.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMBJ Seires is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, fast response time and cost-effectiveness.
Features
AI Translation
- Bidirectional Type
- Low Clamping Factor
- Fast Response Time < 1 ns
- Glass Passivated Junction
Applications
AI Translation
- Communication Systems
- Power Supplies
- Medical Equipment
- Business Machines
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.067 | $ 0.67 |
| 100+ | $ 0.0536 | $ 5.36 |
| 300+ | $ 0.0469 | $ 14.07 |
| 3,000+ | $ 0.039 | $ 117.00 |
| 6,000+ | $ 0.035 | $ 210.00 |
| 9,000+ | $ 0.033 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SMB | |
| Clamping Voltage | 19.9V | |
| Peak Pulse Current (Ipp) | 30.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMBJ Seires is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, fast response time and cost-effectiveness.
Features
AI Translation
- Bidirectional Type
- Low Clamping Factor
- Fast Response Time < 1 ns
- Glass Passivated Junction
Applications
AI Translation
- Communication Systems
- Power Supplies
- Medical Equipment
- Business Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



