SINO-IC SS36
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SS36 |
| LCSC Part # | C355265 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMA |
| Description | 80A 60V 750mV@3A 3A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SINO-IC | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0369 | $ 0.74 |
200+ | $ 0.0292 | $ 5.84 |
600+ | $ 0.0249 | $ 14.94 |
5,000+ | $ 0.0208 | $ 104.00 |
10,000+ | $ 0.0186 | $ 186.00 |
20,000+ | $ 0.0174 | $ 348.00 |
40,000+ | $ 0.0172 | $ 688.00 |
80,000+ | $ 0.017 | $ 1360.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$