HIECUBE AP05N07-Zero
| Manufacturer |
HIECUBE
Asian Brands |
| Mfr. Part # | AP05N07-Zero |
| LCSC Part # | C355008 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | 7W single-output power supply module |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 1400mA 100V~370V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HIECUBE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
433 
433
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8212 | $ 3.82 |
10+ | $ 3.241 | $ 32.41 |
25+ | $ 2.8775 | $ 71.94 |
100+ | $ 2.5279 | $ 252.79 |
500+ | $ 2.367 | $ 1183.50 |
1,000+ | $ 2.2943 | $ 2294.30 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$