TI TMUXHS4446RETR
| Manufacturer | |
| Mfr. Part # | TMUXHS4446RETR |
| LCSC Part # | C35471229 |
| Package | WQFN-40-EP(3x6) |
| Customer # | |
| Key Attributes | USB-C 10Gbps Alternate Mode Cross-Switch Multiplexer |
| Description | 3V~3.6V USB to DP USB 3.2 WQFN-40-EP(3x6) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | WQFN-40-EP(3x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8066 | $ 1.81 |
10+ | $ 1.7609 | $ 17.61 |
30+ | $ 1.7294 | $ 51.88 |
100+ | $ 1.6995 | $ 169.95 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$