CENKER CKCS5040-4.7uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS5040-4.7uH/M |
| LCSC Part # | C354606 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3A 32mΩ SMD,5x5mm |
| Description | 3A 4.7uH 3.5A 32mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
5,060
5,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0542 | $ 0.54 |
100+ | $ 0.0419 | $ 4.19 |
300+ | $ 0.0358 | $ 10.74 |
1,500+ | $ 0.0312 | $ 46.80 |
4,500+ | $ 0.0275 | $ 123.75 |
10,500+ | $ 0.0256 | $ 268.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$