CENKER CKCS5020-4.7uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS5020-4.7uH/M |
| LCSC Part # | C354596 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.2A 57mΩ SMD,5x5mm |
| Description | 2.2A 4.7uH ±20% 2.5A 57mΩ Magnetic Shielded Inductor SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
660
660
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0573 | $ 0.57 |
100+ | $ 0.0444 | $ 4.44 |
300+ | $ 0.038 | $ 11.40 |
3,000+ | $ 0.0351 | $ 105.30 |
6,000+ | $ 0.0313 | $ 187.80 |
9,000+ | $ 0.0293 | $ 263.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$