CENKER CKCS4030-3.3uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS4030-3.3uH/M |
| LCSC Part # | C354586 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.4A 0.04Ω SMD,4x4mm |
| Description | 3.3uH Magnetic Shielded Inductor 3.3A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0547 $ 0.0383 | $ 0.38 |
100+ | $ 0.0436 $ 0.0306 | $ 3.06 |
300+ | $ 0.038 $ 0.0266 | $ 7.98 |
2,000+ | $ 0.0339 $ 0.0238 | $ 47.60 |
4,000+ | $ 0.0305 $ 0.0214 | $ 85.60 |
10,000+ | $ 0.0289 $ 0.0203 | $ 203.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$