CENKER CKCS4018-4.7uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS4018-4.7uH/M |
| LCSC Part # | C354574 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.2A 90mΩ SMD,4x4mm |
| Description | 1.2A 4.7uH ±20% 1.7A 90mΩ Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0482 | $ 0.48 |
100+ | $ 0.039 | $ 3.90 |
300+ | $ 0.0343 | $ 10.29 |
3,000+ | $ 0.0308 | $ 92.40 |
6,000+ | $ 0.028 | $ 168.00 |
9,000+ | $ 0.0266 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$