CENKER CKCS252010-10uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS252010-10uH/M |
| LCSC Part # | C354548 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 500mA 1.092Ω 1008 |
| Description | 10uH Magnetic Shielded Inductor 650mA 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,990 
1,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0425 | $ 0.43 |
100+ | $ 0.0336 | $ 3.36 |
300+ | $ 0.0292 | $ 8.76 |
2,000+ | $ 0.0259 | $ 51.80 |
4,000+ | $ 0.0232 | $ 92.80 |
10,000+ | $ 0.0218 | $ 218.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$