LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC27M2IDR product image
Images for reference only

TI TLC27M2IDRRoHS

Manufacturer
MPN
TLC27M2IDR
LCSC Part #
C354499
Packaging
SOIC-8
Customer #
Key Attributes
2 10mV 430V/ms 65dB 60pA 210uA 525kHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLC27M2IDR
In-Stock: 238
238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1768$ 1.18
10+$ 0.9733$ 9.73
30+$ 0.861$ 25.83
100+$ 0.7357$ 73.57
500+$ 0.6804$ 340.20
1,000+$ 0.6543$ 654.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage10mV
Slew Rate430V/ms
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current60pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current210uA
Gain Bandwidth Product525kHz
Input Voltage Noise Density32nV/√Hz@1kHz
Dual Supply-4V~16V
Rail to Rail-
Single Supply4V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC27M2 and TLC27M7 dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose bipolar devices. These devices use silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost-effective devices ideal for applications which have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC27M2 (10 mV) to the high-precision TLC27M7 (500 μV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS operational amplifiers, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations, amplifier blocks, active filters, and signal buffering are easily designed with the TLC27M2 and TLC27M7. The devices also exhibit low voltage single-supply operation, making them ideally suited for remote and inaccessible battery-powered applications. The common-mode input voltage range includes the negative rail. A wide range of packaging options is available, including small-outline and chip-carrier versions for high-density system applications. The TLC27M2 and TLC27M7 incorporate internal ESD-protection circuits that prevent functional failures at voltages up to 2000 V as tested under MIL-STD-883C, Method 3015.2; however, care should be exercised in handling these devices as exposure to ESD may result in the degradation of the device parametric performance.

Features

AI Translation
  • Trimmed Offset Voltage: TLC27M7 ... 500 μV Max at 25°C, VDD = 5 V
  • Input Offset Voltage Drift ... Typically 0.1 μV/Month, Including the First 30 Days
  • Wide Range of Supply Voltages Over Specified Temperature Ranges: 0°C to 70°C ... 3 V to 16 V; -40°C to 85°C ... 4 V to 16 V; -55°C to 125°C ... 4 V to 16 V
  • Single-Supply Operation
  • Common-Mode Input Voltage Range Extends Below the Negative Rail (C-Suffix, I-Suffix Types)
  • Low Noise ... Typically 32 nV/√Hz at f = 1 kHz
  • Low Power ... Typically 2.1 mW at 25°C, VDD = 5 V
  • Output Voltage Range Includes Negative Rail
  • High Input impedance ... 10^12 Ω Typ
  • ESD-Protection Circuitry
  • Small-Outline Package Option Also Available in Tape and Reel
  • Designed-In Latch-Up Immunity

Applications

AI Translation
  • transducer interfacing
  • analog calculations
  • amplifier blocks
  • active filters
  • signal buffering