TI SN74LVC4245ADW
| Manufacturer | |
| MPN | SN74LVC4245ADW |
| LCSC Part # | C354455 |
| Packaging | SOIC-24 |
| Customer # | |
| Key Attributes | 1 8 SOIC-24 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-24 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bidirectional voltage translator
- Port A voltage: 5.5V; Port B voltage range: 2.7V to 3.6V
- Control input V_IH/V_IL levels referenced to V_CCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
AI Translation
- ATCA solutions
- CPAP ventilators
- Cameras
- Monitoring analog chemical or gas sensors
- CT scanners
- DLP 3D machine vision and fiber optic networks
- Digital signage
- ECG: electrocardiogram
- Field transmitters: pressure sensors and temperature sensors
- High-speed data acquisition and generation
- HMI (Human-Machine Interface)
- RF4CE remote control
- Server motherboards
- Software Defined Radio (SDR)
- Wireless LAN cards and data access cards
- X-ray: medical, dental, and baggage scanners
In-Stock: 154
154 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2153 | $ 3.22 |
| 10+ | $ 2.7455 | $ 27.46 |
| 30+ | $ 2.4513 | $ 73.54 |
| 100+ | $ 2.1506 | $ 215.06 |
| 500+ | $ 2.014 | $ 1007.00 |
| 1,000+ | $ 1.9555 | $ 1955.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-24 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bidirectional voltage translator
- Port A voltage: 5.5V; Port B voltage range: 2.7V to 3.6V
- Control input V_IH/V_IL levels referenced to V_CCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
AI Translation
- ATCA solutions
- CPAP ventilators
- Cameras
- Monitoring analog chemical or gas sensors
- CT scanners
- DLP 3D machine vision and fiber optic networks
- Digital signage
- ECG: electrocardiogram
- Field transmitters: pressure sensors and temperature sensors
- High-speed data acquisition and generation
- HMI (Human-Machine Interface)
- RF4CE remote control
- Server motherboards
- Software Defined Radio (SDR)
- Wireless LAN cards and data access cards
- X-ray: medical, dental, and baggage scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

