TI SN74LVC1G14DCKT
| Manufacturer | |
| MPN | SN74LVC1G14DCKT |
| LCSC Part # | C354450 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 6.5ns@2.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.16V~3.33V | |
| Input Logic Level - Low | 390mV~1.87V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 6.5ns@2.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.16V~3.33V | |
| Input Logic Level - Low | 390mV~1.87V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single Schmitt-trigger inverter is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G14 device contains one inverter and performs the Boolean function Y = A̅. The device functions as an independent inverter with Schmitt-trigger inputs, so the device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.6 ns at 3.3 V
- Low Power Consumption, 10-µA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Partial-Power-Down Mode Operation
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1074 | $ 0.54 |
| 50+ | $ 0.0893 | $ 4.47 |
| 250+ | $ 0.0802 | $ 20.05 |
| 500+ | $ 0.0734 | $ 36.70 |
| 2,500+ | $ 0.068 | $ 170.00 |
| 5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 6.5ns@2.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.16V~3.33V | |
| Input Logic Level - Low | 390mV~1.87V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 6.5ns@2.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.16V~3.33V | |
| Input Logic Level - Low | 390mV~1.87V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single Schmitt-trigger inverter is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G14 device contains one inverter and performs the Boolean function Y = A̅. The device functions as an independent inverter with Schmitt-trigger inputs, so the device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.6 ns at 3.3 V
- Low Power Consumption, 10-µA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Partial-Power-Down Mode Operation
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC1G14DCKR | TI | SC-70-5 | 248,780 | $ 0.0648 | ||
| SN74LVC1G14QDCKRQ1 | TI | SC-70-5 | 2,755 | $ 0.2286 | ||
| 74LVC1G14SE-7 | DIODES | SOT-353 | 7,550 | $ 0.0763 | ||
| 74LVC1G14QSE-7 | DIODES | SOT-353 | 30 | $ 0.1034 |



