TI SN74LVC14APW
| Manufacturer | |
| MPN | SN74LVC14APW |
| LCSC Part # | C354442 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Six-channel Schmitt trigger inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Barcode Scanners
- Cable Solutions
- eBooks
- Embedded PCs
- Field Transmitters: Temperature or Pressure Sensors
- Fingerprint Biometrics
- HVAC
- Network Attached Storage (NAS)
- Server Motherboards and PSUs
- Software Defined Radio (SDR)
- TVs: HDTV, LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
In-Stock: 343
343 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0929 | $ 1.09 |
| 10+ | $ 0.8984 | $ 8.98 |
| 30+ | $ 0.8011 | $ 24.03 |
| 100+ | $ 0.7054 | $ 70.54 |
| 500+ | $ 0.647 | $ 323.50 |
| 1,000+ | $ 0.6178 | $ 617.80 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Barcode Scanners
- Cable Solutions
- eBooks
- Embedded PCs
- Field Transmitters: Temperature or Pressure Sensors
- Fingerprint Biometrics
- HVAC
- Network Attached Storage (NAS)
- Server Motherboards and PSUs
- Software Defined Radio (SDR)
- TVs: HDTV, LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
C354442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



