TI SN74LVC125APW
| Manufacturer | |
| MPN | SN74LVC125APW |
| LCSC Part # | C354438 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1.65V~3.6V 1 4 2.5ns@3.3V,50pF 40uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This quadruple bus buffer gate is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC125A device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE(overline)) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- 3-State Outputs
- Separate OE(overline) for all 4 buffers
- Operates From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃ and -40℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
- Cable Modem Termination Systems
- IP Phones: Wired and Wireless
- Optical Modules
- Optical Networking: EPON or Video Over Fiber
- Point-to-Point Microwave Backhaul
- Power: Telecom DC/DC Modules: Analog or Digital
- Private Branch Exchanges (PBX)
- TETRA Base Stations
- Telecom Base Band Units
- Telecom Shelters: Filter Units, Power Distribution Units (PDU), Power Monitoring Units (PMU)
- Wireless Battery Monitoring
- Remote Electrical Tilt Units (RET)
- Remote Radio Units (RRU)
- Tower Mounted Amplifiers (TMA)
- Vector Signal Analyzers and Generators
- Video Conferencing: IP-Based HD
- WiMAX and Wireless Infrastructure Equipment
- Wireless Communications Testers
- xDSL Modems and DSLAM
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4171 | $ 0.42 |
| 10+ | $ 0.3278 | $ 3.28 |
| 30+ | $ 0.2889 | $ 8.67 |
| 100+ | $ 0.2402 | $ 24.02 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.2061 | $ 206.10 |
Standard Packaging90/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This quadruple bus buffer gate is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC125A device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE(overline)) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
- 3-State Outputs
- Separate OE(overline) for all 4 buffers
- Operates From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃ and -40℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
- Cable Modem Termination Systems
- IP Phones: Wired and Wireless
- Optical Modules
- Optical Networking: EPON or Video Over Fiber
- Point-to-Point Microwave Backhaul
- Power: Telecom DC/DC Modules: Analog or Digital
- Private Branch Exchanges (PBX)
- TETRA Base Stations
- Telecom Base Band Units
- Telecom Shelters: Filter Units, Power Distribution Units (PDU), Power Monitoring Units (PMU)
- Wireless Battery Monitoring
- Remote Electrical Tilt Units (RET)
- Remote Radio Units (RRU)
- Tower Mounted Amplifiers (TMA)
- Vector Signal Analyzers and Generators
- Video Conferencing: IP-Based HD
- WiMAX and Wireless Infrastructure Equipment
- Wireless Communications Testers
- xDSL Modems and DSLAM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

