TI SN74LS125AN
| Manufacturer | |
| MPN | SN74LS125AN |
| LCSC Part # | C354424 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad Bus Buffers with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 20mA | |
| Propagation Delay | 15ns@5V,45pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8633 | $ 0.86 |
| 10+ | $ 0.7692 | $ 7.69 |
| 30+ | $ 0.6799 | $ 20.40 |
| 100+ | $ 0.6134 | $ 61.34 |
| 500+ | $ 0.5858 | $ 292.90 |
| 1,000+ | $ 0.5712 | $ 571.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 20mA | |
| Propagation Delay | 15ns@5V,45pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



