LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT541N product image
Images for reference only

TI SN74HCT541NRoHS

Manufacturer
MPN
SN74HCT541N
LCSC Part #
C354420
Packaging
DIP-20
Customer #
Key Attributes
Octal buffers and line drivers with three-state outputs
Datasheetpdf iconTI SN74HCT541N
In-Stock: 227
227 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2898$ 1.29
10+$ 1.1433$ 11.43
30+$ 1.0065$ 30.20
100+$ 0.9039$ 90.39
500+$ 0.8615$ 430.75
1,000+$ 0.8404$ 840.40
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDIP-20
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay21ns@5.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers are designed to have the performance of the popular ’HC240 series devices and to offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. The ’HCT541 devices provide true data at the outputs.

Features

AI Translation
  • Operating voltage range: 4.5V to 5.5V
  • High-current three-state outputs
  • Direct system bus connection or drives up to 15 LSTTL loads
  • Low power consumption, ICC max = 80µA
  • tpd typical = 12ns
  • Output drive ±6mA at 5V
  • Low input current, max 1µA
  • TTL-compatible input voltage
  • Flow-through pinout (all inputs opposite outputs)