LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC688N product image
Images for reference only

TI SN74HC688NRoHS

Manufacturer
MPN
SN74HC688N
LCSC Part #
C354413
Packaging
PDIP-20
Customer #
Key Attributes
SN54HC688, SN74HC688 8-bit Identity Comparators
Datasheetpdf iconTI SN74HC688N
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1728$ 2.17
10+$ 1.8668$ 18.67
30+$ 1.6748$ 50.24
100+$ 1.4778$ 147.78
500+$ 1.39$ 695.00
1,000+$ 1.3509$ 1350.90
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Comparators
ManufacturerTI
PackagingPDIP-20
Input Logic Level - High1.5V;3.15V;4.2V
OutputActive Low
Output FunctionA=B
Number of Channels8
Propagation Delay Time36ns@6V,50pF
Quiescent Current8uA
Current - Output Low(IOL)5.2mA
Current - Output High(IOH)5.2mA
Input Logic Level - Low0.5V;1.35V;1.8V
Voltage - Supply2V~6V
Output Logic Level - Low0.33V
Operating Temperature-40℃~+85℃
Output Logic Level - High5.9V
Function-

Introduction

AI Translation

These identity comparators are used to compare two 8-bit binary or BCD words. The Output Enable (OE) input can be used to force the output to a high level.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High current output drives up to 10 LSTTL loads
  • Low power consumption, I<sub>CC</sub> max = 80 μA
  • t<sub>pd</sub> typical = 14 ns
  • Output drive ±4 mA at 5V
  • Low input current, max 1 μA
  • Compares two 8-bit words