muRata GCJ188R91E334KA01D
| Manufacturer | |
| Mfr. Part # | GCJ188R91E334KA01D |
| LCSC Part # | C354382 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 330nF 25V X8R 0603 |
| Description | 25V 330nF X8R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
435 
435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1312 $ 0.1050 | $ 0.53 |
50+ | $ 0.1058 $ 0.0847 | $ 4.24 |
150+ | $ 0.0931 $ 0.0745 | $ 11.18 |
500+ | $ 0.0836 $ 0.0669 | $ 33.45 |
2,500+ | $ 0.076 $ 0.0608 | $ 152.00 |
4,000+ | $ 0.0722 $ 0.0578 | $ 231.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$