LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008949K9000FP1R product image
Images for reference only

VISHAY Y008949K9000FP1RRoHS

Manufacturer
MPN
Y008949K9000FP1R
LCSC Part #
C3542826
Packaging
-
Customer #
Key Attributes
RES 49.9kΩ ±1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7138$ 28.71
200+$ 11.1114$ 2222.28
500+$ 10.7224$ 5361.20
1,000+$ 10.5286$ 10528.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance49.9kΩ
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece