VISHAY ERC5551K700DHEB600
| Manufacturer | |
| Mfr. Part # | ERC5551K700DHEB600 |
| LCSC Part # | C3542823 |
| Package | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 51.7kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm |
| Description | Metal Film Resistor 51.7kΩ 250mW ±50ppm/℃ ±0.5% Through Hole,D2.5xL7.1mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.5xL7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2387 | $ 1.24 |
200+ | $ 0.4798 | $ 95.96 |
500+ | $ 0.4628 | $ 231.40 |
1,000+ | $ 0.4551 | $ 455.10 |
Standard Packaging 1000/Full
Reel | ||