Ohmite TAH20P10R0JE
| Manufacturer | |
| Mfr. Part # | TAH20P10R0JE |
| LCSC Part # | C3541702 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 20W TO-220-2 |
| Description | 10Ω 20W Thick Film Resistor ±50ppm/℃ ±5% TO-220-2 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6693 | $ 4.67 |
200+ | $ 1.8079 | $ 361.58 |
500+ | $ 1.7431 | $ 871.55 |
1,000+ | $ 1.7122 | $ 1712.20 |
Standard Packaging 50/Full
Tube | ||